346-014-559-101

Heilind Number:EDA346-014-559-101
Manufacturer:EDAC
Manufacturer Number:346-014-559-101
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-559-101

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic systems. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, these connectors ensure both durability and safety. With a single row layout and 14 positions, they offer ample space for secure and reliable connections. Crafted with precision, the contacts are made of Copper Alloy, guaranteeing optimal conductivity. The .125-inch pitch and .2-inch row spacing facilitate easy assembly, while the right-angle mount orientation enhances versatility in placement. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for various industrial applications. Upgrade your PCB design with these high-performance components, a must-have in any engineer's toolkit.