346-014-559-102

Heilind Number:EDA346-014-559-102
Manufacturer:EDAC
Manufacturer Number:346-014-559-102
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-559-102

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connectors. Designed for seamless integration, these connectors feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 14 positions, they offer ample space for efficient signal transmission. Crafted with precision, the contacts are made of Copper Alloy, guaranteeing optimal conductivity. The .125-inch pitch and .2-inch row spacing allow for easy installation on your board. Whether you require straight or right angle mounting, these connectors provide flexibility to suit your design needs. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are suitable for various industrial applications. Elevate your PCB assembly with these reliable and performance-driven Card Edge Connectors.