346-014-559-103

Heilind Number:EDA346-014-559-103
Manufacturer:EDAC
Manufacturer Number:346-014-559-103
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-559-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-559-103

Detailed Description

Enhance connectivity within your electronics with these versatile Card Edge Connectors. Designed for seamless integration onto PCBs, they feature a single row layout with 14 positions, offering ample room for secure connections. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in demanding environments. Crafted with precision, the Copper Alloy contacts guarantee efficient signal transmission, while the green color coding simplifies identification. With a pitch of .125 inches and a right-angle mount orientation, these connectors enable convenient assembly and space-saving design. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for various applications in the electronics industry. Trust in their quality and performance to streamline your connectivity solutions.