346-014-559-104

Heilind Number:EDA346-014-559-104
Manufacturer:EDAC
Manufacturer Number:346-014-559-104
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-559-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for seamless integration, these connectors boast a high amperage of 3A, ensuring reliable power transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing material, they offer robust performance in various environments. Featuring a single row layout with 14 positions, they facilitate efficient signal transfer. The contact material, Copper Alloy, guarantees excellent conductivity, while a pitch of .125 inches and row spacing of .2 inches ensure precise alignment. With a convenient right-angle mount orientation, installation is hassle-free. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.