346-014-559-107

Heilind Number:EDA346-014-559-107
Manufacturer:EDAC
Manufacturer Number:346-014-559-107
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-559-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-559-107

Detailed Description

Enhance connectivity in your electronic assemblies with our Card Edge Connectors. Designed for optimal performance, these connectors feature a single row for seamless integration on PCBs. With a pitch of .125 inches and a row spacing of .2 inches, they ensure precise alignment. The UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material guarantee durability and reliability. Supporting an amperage of 3 A, they are suitable for a wide range of applications. With 14 positions available, you can easily accommodate multiple connections. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C ensures stability in diverse environments. Ideal for use in various electronic devices, these Card Edge Connectors are a must-have for your connectivity needs.