346-014-559-112

Heilind Number:EDA346-014-559-112
Manufacturer:EDAC
Manufacturer Number:346-014-559-112
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-559-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-559-112

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green color and boast a robust housing made of UL 94V-0 Thermoplastic Polyester. With a current rating of 3 A, they ensure reliable power transmission. The single-row layout with 14 positions and a pitch of .125 inches offers ample connectivity options, while the copper alloy contact material guarantees durability. Engineered for seamless integration, these connectors are ideal for board-to-board connections with a right-angle mount orientation. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for various applications in the electronics industry. Trust in our high-quality connectors to meet your connectivity needs efficiently.