346-014-559-158

Heilind Number:EDA346-014-559-158
Manufacturer:EDAC
Manufacturer Number:346-014-559-158
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-559-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-559-158

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connectors, designed for reliable performance in electronic assemblies. Featuring a vibrant green color and a single row layout, these connectors offer seamless integration with your circuit board. With a current rating of 3 A, they provide efficient power transmission. The housing is constructed from UL 94V-0 Thermoplastic Polyester for enhanced durability and safety. Each connector has 14 positions, with a pitch of .125 inches and row spacing of .2 inches, ensuring precise alignment. The contact material is made from high-quality Copper Alloy, guaranteeing optimal conductivity. Designed for easy installation, these connectors have a right-angle mount orientation. Operating smoothly in a wide temperature range from -40 to 105 °C, they are suitable for various industrial applications. Trust in our Card Edge Connectors to optimize your PCB connections for seamless functionality.