346-014-559-203

Heilind Number:EDA346-014-559-203
Manufacturer:EDAC
Manufacturer Number:346-014-559-203
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-559-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-559-203

Detailed Description

Enhance connectivity within your PCB systems with our Card Edge Connectors. Designed for seamless integration, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in demanding environments. With a pitch of .125 inches and two rows of 14 positions each, they offer efficient signal transmission. The Copper Alloy contacts provide excellent conductivity, while the right angle mount orientation allows for easy installation. Operating within a wide temperature range of -40 to 105°C, these connectors are ideal for various applications in the electronics industry. Trust in our high-quality connectors to optimize your PCB setups for maximum functionality.