346-014-559-207

Heilind Number:EDA346-014-559-207
Manufacturer:EDAC
Manufacturer Number:346-014-559-207
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-559-207

Detailed Description

Enhance connectivity within electronic devices with these durable Card Edge Connectors. Designed for seamless integration on PCBs, they feature a vibrant green color for easy identification. With a double row layout and 14 positions, they provide ample space for efficient signal transmission. Crafted from high-quality UL 94V-0 Thermoplastic Polyester and Copper Alloy, they ensure reliable performance in a wide temperature range from -40 to 105 °C. The right-angle mount orientation offers versatility in installation, while a pitch of .125 inches and row spacing of .2 inches guarantee precise alignment. Ideal for various applications, these connectors are a must-have for electronic assembly projects.