346-014-559-212

Heilind Number:EDA346-014-559-212
Manufacturer:EDAC
Manufacturer Number:346-014-559-212
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-559-212

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for optimal efficiency, they feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 3 A, these connectors offer reliable power transmission. The two rows of copper alloy contacts, with a pitch of .125 in and row spacing of .2 in, provide seamless signal transfer across 14 positions. Their right-angle mount orientation allows for convenient installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are perfect for a variety of applications. Elevate your electronic projects with the precision and quality of these Card Edge Connectors.