346-014-559-258

Heilind Number:EDA346-014-559-258
Manufacturer:EDAC
Manufacturer Number:346-014-559-258
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-559-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-559-258

Detailed Description

Enhance connectivity in your electronic designs with our Card Edge Connectors. Featuring a vibrant green color and a sleek right-angle mount orientation, these connectors are not only functional but also visually appealing. With a robust UL 94V-0 Thermoplastic Polyester housing, they ensure reliable performance in various environments. The copper alloy contact material guarantees efficient power transmission, while the double-row design offers 14 positions for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for a wide range of applications. Upgrade your PCB layouts with these high-quality connectors and experience enhanced efficiency in your projects.