346-014-559-602

Heilind Number:EDA346-014-559-602
Manufacturer:EDAC
Manufacturer Number:346-014-559-602
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-559-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-559-602

Detailed Description

Enhance your PCB connections with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a single row layout with 14 positions, ensuring seamless integration. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety in operation. The contact material, Copper Alloy, offers reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. With a rated amperage of 3A and an operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of applications. Their right-angle mount orientation facilitates easy installation, making them essential components for your connectivity needs. Upgrade your setup with these high-quality connectors today.