346-014-559-604

Heilind Number:EDA346-014-559-604
Manufacturer:EDAC
Manufacturer Number:346-014-559-604
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-559-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-559-604

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, these connectors offer a reliable amperage of 3A, making them perfect for various applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, they ensure both durability and optimal conductivity. With one row and 14 positions, they provide ample connectivity options. The .125-inch pitch and .2-inch row spacing, in conjunction with the right-angle mount orientation, facilitate efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for your electronic projects. Trust in our high-quality components to elevate your PCB designs.