346-014-559-607

Heilind Number:EDA346-014-559-607
Manufacturer:EDAC
Manufacturer Number:346-014-559-607
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-559-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-559-607

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Engineered for optimal performance, these connectors feature a single row design with 14 positions, ensuring seamless data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contacts, they guarantee reliability in demanding environments. With a pitch of .125 inches and a row spacing of .2 inches, precision is key in achieving secure connections. Their right-angle mount orientation offers versatility in installation, while their 3A amperage rating ensures efficient power delivery. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for various applications in the electronics industry. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.