346-014-559-608

Heilind Number:EDA346-014-559-608
Manufacturer:EDAC
Manufacturer Number:346-014-559-608
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-559-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-559-608

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors in a sleek and vibrant green hue. Designed for optimal performance, these connectors feature a single row layout with 14 positions, ensuring seamless integration on your PCB. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, they guarantee reliable power transmission at an amperage of 3 A. The right-angle mount orientation offers flexibility in installation, while the .125-inch pitch and .2-inch row spacing facilitate easy PCB assembly. Operating effortlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for various industrial applications, making them a must-have in your inventory. Elevate your connectivity solutions with our high-quality Card Edge Connectors.