346-014-559-658

Heilind Number:EDA346-014-559-658
Manufacturer:EDAC
Manufacturer Number:346-014-559-658
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-559-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-559-658

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in your electronic projects. Featuring a vibrant green color and constructed with durable UL 94V-0 Thermoplastic Polyester housing, these connectors ensure reliability and longevity in any application. With a single row layout and a total of 14 positions, they offer ample connectivity options for your circuit boards. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing provide precise and secure connections. Suitable for right angle mounting, these connectors are versatile and space-saving. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for both standard and challenging environments. Upgrade your PCB assembly with these high-quality connectors, a must-have in any electronic toolkit.