346-014-559-802

Heilind Number:EDA346-014-559-802
Manufacturer:EDAC
Manufacturer Number:346-014-559-802
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-559-802

Detailed Description

Enhance connectivity in your electronic projects with these Card Edge Connectors. Designed for precise and secure connections, they feature a vibrant Green color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a dual-row configuration and a total of 14 positions, these connectors ensure efficient data transmission. The Copper Alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for seamless integration onto your PCB. Perfect for right-angle mounting, these connectors offer versatility in various applications. Operating smoothly in temperatures ranging from -40 to 105°C, they are a dependable choice for your connectivity needs. Upgrade your project with these high-performance connectors today.