346-014-559-803

Heilind Number:EDA346-014-559-803
Manufacturer:EDAC
Manufacturer Number:346-014-559-803
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-559-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-559-803

Detailed Description

Enhance connectivity within your circuit boards with our Card Edge Connectors. Featuring a sleek green design, these connectors boast a 3 A amperage and are crafted from UL 94V-0 Thermoplastic Polyester for optimal durability. With two rows and 14 positions, they offer ample space for seamless integration. The copper alloy contact material ensures reliable performance, while the .125 inch pitch and .2 inch row spacing allow for easy installation. Designed for right-angle mounting, they fit snugly onto your PCBs. Operating efficiently in temperatures ranging from -40 to 105 °C, these connectors are essential for robust and efficient circuitry. Explore our selection to find the perfect fit for your project.