346-014-559-807

Heilind Number:EDA346-014-559-807
Manufacturer:EDAC
Manufacturer Number:346-014-559-807
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-559-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-559-807

Detailed Description

Enhance connectivity in your PCB designs with these high-performance Card Edge Connectors. Featuring a vibrant Green color, they offer a sleek and functional solution for your electronic projects. With a sturdy UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, these connectors ensure reliable and durable performance. The double-row design with 14 positions allows for efficient signal transmission, while the .125-inch pitch and .2-inch row spacing enable precise PCB assembly. Perfect for space-saving installations, the right-angle mount orientation offers versatility in various applications. Operable in a wide temperature range from -40 to 105°C, these connectors guarantee optimal functionality even in harsh environments. Upgrade your board-to-board connections with these essential components.