346-014-559-808

Heilind Number:EDA346-014-559-808
Manufacturer:EDAC
Manufacturer Number:346-014-559-808
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-559-808

Detailed Description

Enhance connectivity within your electronic systems with these high-performing Card Edge Connectors. Designed with precision and durability in mind, they feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. Each connector boasts two rows of 14 positions, allowing for efficient data transfer. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, they offer seamless integration onto your PCB. Their right-angle mount orientation enables versatile installation options. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for diverse industrial applications. Trust in their quality to streamline your board-to-board connections with ease.