346-014-559-878

Heilind Number:EDA346-014-559-878
Manufacturer:EDAC
Manufacturer Number:346-014-559-878
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-559-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-559-878

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in sleek green. Designed for optimal performance, these connectors feature a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable operation. With two rows of contacts made from high-quality Copper Alloy, you can count on efficient power transmission. The .125-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, while the 14 positions offer ample room for secure linking. Perfect for space-saving setups, the right-angle mount orientation allows for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in the electronics industry. Explore our selection of premium connectors and elevate your PCB assembly process with ease.