346-014-560-201

Heilind Number:EDA346-014-560-201
Manufacturer:EDAC
Manufacturer Number:346-014-560-201
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-560-201

Detailed Description

Enhance your PCB connections with these durable Card Edge Connectors. Featuring a vibrant green color, these connectors boast a 3 A amperage capacity and are crafted from UL 94V-0 Thermoplastic Polyester for reliable performance. With two rows of copper alloy contacts, each positioned at a .125 inch pitch and .2 inch spacing, they ensure secure and efficient board-to-board connections. Offering 14 positions in a right angle mount orientation, they are versatile for various PCB configurations. Operating seamlessly in temperatures ranging from -40 to 105 °C, they are suitable for diverse industrial applications. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.