346-014-560-202

Heilind Number:EDA346-014-560-202
Manufacturer:EDAC
Manufacturer Number:346-014-560-202
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-560-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-560-202

Detailed Description

Upgrade your PCB connectivity with these high-performance Card Edge Connectors. Designed for precision and durability, these connectors feature a vibrant Green color and boast a 3A amperage capacity. With a housing material of UL 94V-0 Thermoplastic Polyester, they ensure reliable operation even in demanding environments. The two-row design with Copper Alloy contact material allows for efficient data transmission, while the .125-inch pitch and .2-inch row spacing provide seamless integration into your circuit board. With 14 positions available, you can easily accommodate multiple connections. Perfect for straight mounting orientation, these connectors offer versatility in any setup. Operating flawlessly in temperatures ranging from -40 to 105°C, they guarantee consistent performance. Upgrade your PCB assembly with these essential components.