346-014-560-203

Heilind Number:EDA346-014-560-203
Manufacturer:EDAC
Manufacturer Number:346-014-560-203
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-560-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-560-203

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in electronic systems. Featuring a vibrant green exterior, these connectors boast a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With a 3 A amperage capacity, they offer robust power delivery. The two-row design with Copper Alloy contact material facilitates efficient signal transmission, with a pitch of .125 in and row spacing of .2 in for precise alignment. Equipped with 14 positions, they accommodate multiple connections. The straight mount orientation simplifies installation on PCBs, while the wide operating temperature range of -40 to 105 °C guarantees functionality in various conditions. Ideal for diverse applications in the electronics industry.