346-014-560-204

Heilind Number:EDA346-014-560-204
Manufacturer:EDAC
Manufacturer Number:346-014-560-204
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-560-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-560-204

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors, boasting a vibrant Green hue for easy identification. Designed for optimal performance, each connector features UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With a double-row layout and 14 positions, they offer ample space for seamless board-to-board connections. The Copper Alloy contact material guarantees reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches allow for precise alignment. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for various applications in electronics and beyond. Upgrade your setup with these high-quality connectors and experience efficient and secure data transmission.