346-014-560-207

Heilind Number:EDA346-014-560-207
Manufacturer:EDAC
Manufacturer Number:346-014-560-207
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-560-207

Detailed Description

Enhance connectivity on your PCB with our high-performance Card Edge Connectors. Designed with precision, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a current rating of 3 A and contact material crafted from Copper Alloy, they ensure reliable power transmission. The double-row layout, with a pitch of .125 inches and row spacing of .2 inches, accommodates 14 positions for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors offer versatility and durability. Ideal for various applications, they provide efficient board-to-board connections with a straight mount orientation. Elevate your PCB assembly with these essential connectors.