346-014-560-208

Heilind Number:EDA346-014-560-208
Manufacturer:EDAC
Manufacturer Number:346-014-560-208
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-560-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-560-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic devices. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, these connectors ensure both visual appeal and durability. With a 3A amperage rating, they provide reliable power transmission. The two-row design, with 14 positions, offers ample space for connections, while the copper alloy contact material guarantees optimal conductivity. Boasting a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Whether for straight mount orientation or harsh environments, their -40 to 105°C operating temperature range ensures consistent performance. Upgrade your device's connectivity with these high-quality Card Edge Connectors.