346-014-560-212

Heilind Number:EDA346-014-560-212
Manufacturer:EDAC
Manufacturer Number:346-014-560-212
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-560-212

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a double-row configuration with 14 positions, ensuring reliable contact for your electronic components. The UL 94V-0 Thermoplastic Polyester housing offers durability and safety, while the Copper Alloy contacts guarantee optimal conductivity. With a pitch of .125 in and row spacing of .2 in, precise alignment is effortless. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are perfect for demanding applications. Trust in their green-colored design and straight mount orientation for easy identification and installation. Elevate your connectivity solutions with these premium Card Edge Connectors.