346-014-560-802

Heilind Number:EDA346-014-560-802
Manufacturer:EDAC
Manufacturer Number:346-014-560-802
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-560-802

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Featuring a vibrant green hue, these connectors are not only visually striking but also high-performing, with a 3A amperage capacity. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, each positioned at .125 inch pitch and .2 inch row spacing, they offer precise and reliable connections. Designed for a total of 14 positions, these connectors facilitate seamless board-to-board integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, they guarantee reliable performance in various environments. Upgrade your PCB connections with these essential components.