346-014-560-803

Heilind Number:EDA346-014-560-803
Manufacturer:EDAC
Manufacturer Number:346-014-560-803
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-560-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-560-803

Detailed Description

Enhance connectivity in your printed circuit boards with our Card Edge Connectors. Designed for optimal performance, these connectors boast a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row layout and a total of 14 positions, they offer ample room for secure connections. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Featuring a pitch of .125 inches and a row spacing of .2 inches, precise alignment is effortless. Whether for industrial or commercial use, these connectors are ideal for a wide range of applications. With a straight mount orientation and an operating temperature range of -40 to 105°C, they are suitable for various environments. Upgrade your PCB setups with these high-quality connectors, essential components for seamless board-to-board integration.