346-014-560-804

Heilind Number:EDA346-014-560-804
Manufacturer:EDAC
Manufacturer Number:346-014-560-804
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-560-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-560-804

Detailed Description

Enhance connectivity within your PCB setup with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a contact material crafted from Copper Alloy, they ensure reliable conductivity. The connectors boast a double-row design, offering a total of 14 positions with a pitch of .125 inches and a row spacing of .2 inches. Suitable for various applications, they have an amperage rating of 3A and can operate seamlessly in temperatures ranging from -40 to 105°C. Whether you need to establish board-to-board connections or link components within a single PCB, these connectors provide a secure and efficient solution. Choose our Card Edge Connectors to streamline your electronic assemblies with precision and ease.