346-014-560-807

Heilind Number:EDA346-014-560-807
Manufacturer:EDAC
Manufacturer Number:346-014-560-807
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-560-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-560-807

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration in electronic assemblies, they feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant Green hue. With a double row layout and 14 positions, these connectors offer ample space for efficient signal transmission. Crafted with precision, the contacts are made of Copper Alloy, ensuring reliable conductivity. The .125-inch pitch and .2-inch row spacing allow for easy installation on your board. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are suitable for various applications. Trust in their straight mount orientation for a secure and stable connection. Upgrade your setup with these top-of-the-line connectors, a must-have in any professional electronic workspace.