346-014-560-808

Heilind Number:EDA346-014-560-808
Manufacturer:EDAC
Manufacturer Number:346-014-560-808
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-560-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-560-808

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connectors in a vibrant green hue. Designed for optimal signal transmission, these connectors boast a 3 A amperage rating and are crafted from UL 94V-0 Thermoplastic Polyester for enhanced durability. With two rows of copper alloy contacts, they ensure reliable connectivity and efficiency. Featuring a .125-inch pitch and .2-inch row spacing, they are ideal for a variety of applications. The straight mount orientation and 14 positions make for easy installation and use. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors guarantee consistent performance even in challenging environments. Explore our range of connectors to find the perfect fit for your PCB setup.