346-014-560-812

Heilind Number:EDA346-014-560-812
Manufacturer:EDAC
Manufacturer Number:346-014-560-812
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-560-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-560-812

Detailed Description

Discover our high-quality Card Edge Connectors, designed for seamless board-to-board PCB connections. Featuring a vibrant Green color and crafted from UL 94V-0 Thermoplastic Polyester, these connectors offer both durability and reliability. With a contact material of Copper Alloy and a pitch of .125 inches, they ensure efficient power transmission with an amperage of 3A. The dual-row design with 14 positions allows for versatile connectivity options, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are ideal for various industrial applications. Trust in our connectors to provide secure and stable connections for your PCB assemblies.