346-015-500-101

Heilind Number:EDA346-015-500-101
Manufacturer:EDAC
Manufacturer Number:346-015-500-101
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-015-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-015-500-101

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors boast a single-row layout with 15 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, they guarantee long-lasting performance even in the most demanding environments. The copper alloy contact material provides reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy installation. With a 3A amperage rating and an operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of applications. Whether you're a professional in the field or a DIY enthusiast, our Card Edge Connectors are the perfect choice for your connectivity needs. Elevate your projects with quality and precision.