346-015-500-603

Heilind Number:EDA346-015-500-603
Manufacturer:EDAC
Manufacturer Number:346-015-500-603
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-015-500-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-015-500-603

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green color that stands out on your board. With a 3 A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing material, they ensure reliable performance in any environment. The single-row design with 15 positions offers ample connectivity options, while the copper alloy contact material guarantees stable signal transmission. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Whether for industrial or commercial use, these connectors are built to withstand temperatures ranging from -40 to 105 °C. Upgrade your PCB setup with these essential components.