346-015-500-658

Heilind Number:EDA346-015-500-658
Manufacturer:EDAC
Manufacturer Number:346-015-500-658
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-015-500-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-015-500-658

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a single row layout with 15 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue, these connectors guarantee both reliability and aesthetics. The copper alloy contact material and .125-inch pitch further optimize conductivity, while the .2-inch row spacing allows for easy installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, they are suitable for a wide range of applications. Whether you're a DIY enthusiast or a professional, these connectors are a must-have for your toolkit. Upgrade your setup with the best in class connectivity solution.