346-015-520-101

Heilind Number:EDA346-015-520-101
Manufacturer:EDAC
Manufacturer Number:346-015-520-101
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-015-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-015-520-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Engineered for reliable performance, these connectors feature a single row design with 15 positions, perfect for seamless integration on your circuit board. Made from durable UL 94V-0 Thermoplastic Polyester, they ensure longevity and safety in operation. The contact material is crafted from high-quality Copper Alloy, guaranteeing optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Whether you're a hobbyist or professional, our Card Edge Connectors offer the perfect solution for your connectivity needs. Elevate your PCB projects today with these essential components.