346-015-520-102

Heilind Number:EDA346-015-520-102
Manufacturer:EDAC
Manufacturer Number:346-015-520-102
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-015-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-015-520-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, featuring a vibrant Green color for easy identification. With an amperage rating of 3 A, these connectors ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they offer durability and safety in operation. The single-row design with 15 positions allows for efficient board-to-board connections. Made of Copper Alloy, the contacts guarantee strong and stable signal transmission. With a pitch of .125 in and row spacing of .2 in, precise alignment is achieved. Suitable for a wide range of applications, these connectors are designed for straight mounting orientation. Operating seamlessly in temperatures ranging from -40 to 105 °C, they meet stringent industry standards for performance and reliability. Upgrade your electronic assemblies with these high-quality connectors.