346-015-520-103

Heilind Number:EDA346-015-520-103
Manufacturer:EDAC
Manufacturer Number:346-015-520-103
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-015-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-015-520-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant Green. Designed for seamless integration, these connectors boast a high amperage of 3 A, ensuring reliable power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee durability and efficient performance. With a single row of 15 positions and a pitch of .125 inches, these connectors offer optimal space-saving solutions. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Elevate your connectivity game with these essential components.