346-015-520-104

Heilind Number:EDA346-015-520-104
Manufacturer:EDAC
Manufacturer Number:346-015-520-104
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-015-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-015-520-104

Detailed Description

Enhance your PCB connectivity with these high-quality Card Edge Connectors. Designed for seamless integration, they feature a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a single row configuration and a total of 15 positions, they offer reliable performance for your circuit board needs. The contact material, made of Copper Alloy, ensures efficient conductivity, while the .125-inch pitch and .2-inch row spacing provide convenient connectivity options. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are perfect for a wide range of applications. Trust in their straight mount orientation for easy installation and secure connections. Elevate your PCB design with these essential components.