346-015-520-107

Heilind Number:EDA346-015-520-107
Manufacturer:EDAC
Manufacturer Number:346-015-520-107
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-015-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-015-520-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a sleek green shade. Designed for optimal performance, these connectors feature a single row with 15 positions, perfect for seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they ensure reliable conductivity even in harsh environments. With a pitch of .125 inches and row spacing of .2 inches, installation is a breeze. The straight mount orientation offers versatility in placement, while the wide operating temperature range of -40 to 105°C guarantees stability. Elevate your electronic projects with these high-quality connectors.