346-015-520-108

Heilind Number:EDA346-015-520-108
Manufacturer:EDAC
Manufacturer Number:346-015-520-108
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-015-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-015-520-108

Detailed Description

Enhance your circuit board connections with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a single row layout with 15 positions, ensuring efficient signal transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. Made of Copper Alloy, the contact material provides reliable conductivity. With a pitch of .125 inches and a row spacing of .2 inches, these connectors offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a variety of environments. Ideal for professional use in diverse electronic applications, these green connectors promise a secure and stable connection every time. Upgrade your PCB setup with these essential components.