346-015-520-112

Heilind Number:EDA346-015-520-112
Manufacturer:EDAC
Manufacturer Number:346-015-520-112
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-015-520-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-015-520-112

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Designed with efficiency in mind, these connectors feature a single row layout with 15 positions, perfect for seamless PCB connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, they ensure reliable power delivery with a 3 A amperage rating. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Elevate your connectivity solutions with these green-colored Card Edge Connectors.