346-015-520-158

Heilind Number:EDA346-015-520-158
Manufacturer:EDAC
Manufacturer Number:346-015-520-158
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-015-520-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-015-520-158

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors, featuring a sleek green design that stands out in any assembly. Engineered for efficiency, these connectors offer a smooth amperage of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee superior durability and safety. With a single row configuration and 15 positions, they provide ample connectivity options. The contact material, Copper Alloy, guarantees optimal conductivity. A pitch of .125 in and row spacing of .2 in allow for seamless integration into your circuitry. Designed for straight mounting orientation, they offer easy installation. Operating flawlessly in a wide temperature range of -40 to 105 °C, these connectors are ideal for various applications in the electronics industry. Elevate your connectivity solutions with these essential components.