346-015-520-602

Heilind Number:EDA346-015-520-602
Manufacturer:EDAC
Manufacturer Number:346-015-520-602
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-015-520-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-015-520-602

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed to streamline PCB assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue, these connectors offer reliable performance in a variety of environments. With a single row design and 15 positions, they facilitate seamless board-to-board connections. The copper alloy contact material ensures optimal conductivity, while a pitch of .125 inches and row spacing of .2 inches allow for efficient signal transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial applications where reliability is paramount. Choose straight mount orientation for easy installation on your PCBs. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.