346-015-520-603

Heilind Number:EDA346-015-520-603
Manufacturer:EDAC
Manufacturer Number:346-015-520-603
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-015-520-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-015-520-603

Detailed Description

Enhance your electronic connections with our Card Edge Connectors. Designed for seamless integration on PCBs, these connectors ensure reliable performance with a current rating of 3 A. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee longevity and stability in any application. With a single row layout and 15 positions, they offer efficient connectivity for your circuit boards. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a dependable choice for a wide range of projects in the electronics industry. Elevate your PCB designs with these essential components.