346-015-520-604

Heilind Number:EDA346-015-520-604
Manufacturer:EDAC
Manufacturer Number:346-015-520-604
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-015-520-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-015-520-604

Detailed Description

Enhance connectivity with our Card Edge Connectors, a vital component for seamless board-to-board PCB connections. Designed for efficiency, these connectors feature a single row layout with 15 positions and a .125-inch pitch, ensuring precise alignment. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they guarantee reliable performance in a wide operating temperature range from -40 to 105 °C. Their straight mount orientation and compact .2-inch row spacing make them suitable for various applications. Upgrade your electronic systems with these green-colored connectors, delivering a steady amperage of 3 A. Trust in their quality construction for seamless data transfer and power distribution.