346-015-520-607

Heilind Number:EDA346-015-520-607
Manufacturer:EDAC
Manufacturer Number:346-015-520-607
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-015-520-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-015-520-607

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a single row configuration with 15 positions, ensuring optimal signal transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing both durability and safety. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is achieved. The copper alloy contact material offers reliable conductivity, while the vibrant green color adds a touch of visual distinction to your assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for various industrial applications. Trust in their straight mount orientation for easy installation and maintenance. Elevate your connection solutions with these essential components.