346-015-520-608

Heilind Number:EDA346-015-520-608
Manufacturer:EDAC
Manufacturer Number:346-015-520-608
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-015-520-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-015-520-608

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in PCB assemblies. The vibrant green housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a single row layout, these connectors feature 15 positions for optimal data transmission. Copper Alloy contacts guarantee reliable conductivity, even in demanding environments. Operating smoothly at temperatures ranging from -40 to 105°C, they are ideal for various applications. The .125-inch pitch and .2-inch row spacing offer easy installation, while the straight mount orientation simplifies assembly. Elevate your connectivity solutions with these high-performance connectors. Explore more in our PCB Connectors category.